440134-2

TE Connectivity / AMP
571-440134-2
440134-2

Mfr.:

Description:
Terminals 2.5mm, Crimp, Contact, Gold

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,000

Stock:
40,000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.083 £0.08
£0.068 £0.68
£0.061 £1.53
£0.058 £5.80
£0.052 £13.00
£0.05 £50.00
£0.046 £115.00
Full Reel (Order in multiples of 10000)
£0.042 £420.00
£0.04 £800.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Crimp
Insulated
28 AWG
22 AWG
Cable Mount / Free Hanging
Gold
Phosphor Bronze
Reel
Cut Tape
Brand: TE Connectivity / AMP
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Wire Gauge: 28 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8536904000
ECCN:
EAR99

HPI Terminals

TE Connectivity's (TE) HPI Terminals are gold-plated with 1.0mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch options. HPI products are designed to be used anywhere a signal or low power needs to be routed through a device, making them suitable for various applications and environments. TE HPI Terminals are suitable for business and retail equipment, consumer devices, industrial, automotive, medical, and appliance use.