4-1393659-7

TE Connectivity / AMP
571-4-1393659-7
4-1393659-7

Mfr.:

Description:
DIN 41612 Connectors V42254B1202R963 PC612 MESSERLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plugs
64 Position
2 Row
2.54 mm
Type R
Solder Pin
Straight
1.5 A
Gold
Phosphor Bronze
Bulk
Brand: TE Connectivity / AMP
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Unit Weight: 11.516 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8466944000
TARIC:
8536699099
ECCN:
EAR99