1969597-2

TE Connectivity / AMP
571-1969597-2
1969597-2

Mfr.:

Description:
Headers & Wire Housings 2P RCPT VAL-U-LOK V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,946

Stock:
17,946 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.075 £0.08
£0.063 £0.63
£0.061 £15.25
£0.056 £56.00
£0.054 £135.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
4.2 mm (0.165 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Wire-to-Board, Wire-to-Wire
- 25 C
+ 105 C
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 691 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99