1742883-1

TE Connectivity / AMP
571-1742883-1
1742883-1

Mfr.:

Description:
Terminals 20-16AWG .187 STRG HT LIF RECP of 18000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,000

Stock:
36,000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 18000   Multiples: 18000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 18000)
£0.054 £972.00
£0.051 £1,836.00
£0.048 £3,456.00

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
£0.10
Min:
100

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Not Insulated
4.75 mm x 0.81 mm
16 AWG
Nickel
Steel
187 FASTON
FASTON
Reel
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Insulation Material: Not Insulated
Length: 15.11 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 18000
Subcategory: Terminals
Width: 5.59 mm
Wire Gauge: 16 AWG
Unit Weight: 377 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

Low Insertion Force FASTON Terminals

TE Connectivity's (TE) Low Insertion Force FASTON Terminals feature improved ergonomics with a "dog bone" design, which allows the tab to slide on rolled edges. The high-temperature receptacles feature nickel-plated steel terminals that are rated up to 250°C, while the housings on pre-insulated ultra-pods are rated up to 150°C. The brass receptacles use brass and tin-plated terminals and a 0.25" x 0.032" mating interface. The 2D crimp receptacle has an insertion force of 6lbs or less while still providing excellent retention force when used with a 0.25"x 0.32" FASTON tab, easing assembly. Crimping tools are also available.