1-480701-1

TE Connectivity / AMP
571-1-480701-1
1-480701-1

Mfr.:

Description:
Pin & Socket Connectors CAP HOUSE 3 POS BROWN UL94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,505

Stock:
1,505 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.343 £0.34
£0.302 £3.02
£0.275 £6.88
£0.248 £24.80
£0.227 £56.75
£0.19 £190.00
£0.179 £447.50
£0.162 £1,620.00
£0.155 £3,100.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
3 Position
1 Row
Pin (Male)
6.35 mm
Crimp
Panel
Nylon
600 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Housing Colour: Brown
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.