1-440052-5

TE Connectivity / AMP
571-1-440052-5
1-440052-5

Mfr.:

Description:
Headers & Wire Housings 2.5mm HDR 15pos VERT HPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
 
Minimum: 12960   Multiples: 12960
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.615 £7,970.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
15 Position
2.5 mm (0.098 in)
1 Row
Solder Pin
Pin (Male)
Tin
HPI
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12960
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).