1-179228-5

TE Connectivity / AMP
571-1-179228-5
1-179228-5

Mfr.:

Description:
Heavy Duty Power Connectors RCPT 15 POS CRIMP 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,076

Stock:
9,076 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9076 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.653 £0.65
£0.561 £5.61
£0.527 £13.18
£0.501 £25.05
£0.478 £47.80
£0.448 £112.00
£0.426 £213.00
£0.409 £409.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
AMP CT
Wire Housings
4 A
15 Position
Crimp
125 V
Nylon
Common Termination
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Housing Colour: Natural
Housing Gender: Receptacle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Rows: 1 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).