See an Error?

1-1123722-5

TE Connectivity / AMP
571-111237225

1-1123722-5

Mfr.:

Description:
Power to the Board PLUG HOUSING 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45,885

Stock:

45,885 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Pricing (VAT Inclusive) | Qty. 1 | £0.18
Qty. Unit Price
Ext. Price
£0.152 £0.15
£0.132 £1.32
£0.101 £10.10
£0.086 £43.00
£0.071 £71.00
£0.064 £102.40
£0.057 £638.40
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
7.5 A
250 V
5 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
Economy Power
Bulk
Brand: TE Connectivity / AMP
Contact Material: -
Housing Colour: Natural
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Number of Rows: 1 Row
Product: Wire Housings
Row Spacing: -
Factory Pack Quantity: 1600
Subcategory: Power Connectors
Unit Weight: 1 g
CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

EP Connectors

TE Connectivity's (TE) Economy Power (EP) product line features wire-to-board connectors ideal for power circuit applications. The EP series features a 0.156" centerline (3.96mm pitch) with 1 to 12 positions. The EP series connectors accept 22AWG to 18AWG and offer a voltage handling rate of 250VAC with current-carrying capabilities up to 7.5A. Complete system mating is achieved with polarization tabs to prevent misalignment and a positive audible latch to confirm proper mating. TE Connectivity EP Connectors are well-suited for household appliances, commercial and building equipment, HVAC and vending controls, industrial machinery and equipment, coin changers / vending machines, and lighting applications. EP 2.5 Power and EP II Series with Terminal Position Assurance (TPA) Device versions are also available.

EP 2.5 Power Connectors

TE Connectivity's (TE) EP 2.5 Power Connectors are designed as a compact version of the Economy Power (EP) series. The EP 2.5 connectors feature a 0.100" (2.5mm) pitch ideally suited for PCB space restraints. With up to 11 positions, TE EP 2.5 Power Connectors are an ideal choice for combining power and signal. This series has an operating temperature range of -25°C to +105°C.

Image Description
TE Connectivity 1-1123723-5
Headers & Wire Housings VERTICAL HDR 5P low-profile
TE Connectivity 1-1318300-5
Headers & Wire Housings 5P EP PIN HSG
TE Connectivity 1-1123724-5
Headers & Wire Housings 3.96EP HDR ASSY 5(9)P NATURAL
TE Connectivity 1-1318301-5
Headers & Wire Housings 5P EP PIN HSG
TE Connectivity 647676-5
Power to the Board 3.96 EP HDR ASSY 5P R/A
TE Connectivity 1123721-2
Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG
Image Description
TE Connectivity 1-1123722-2
Power to the Board PLUG HOUSING 2P
TE Connectivity 1-1123722-4
Power to the Board PLUG HOUSING 4P
TE Connectivity 1-1123722-6
Power to the Board PLUG HOUSING 6P
TE Connectivity 1-1123723-5
Headers & Wire Housings VERTICAL HDR 5P low-profile
TE Connectivity 1-1123722-3
Power to the Board 3.96 EP PLG HSG 3P
TE Connectivity 1318912-1
Headers & Wire Housings EP SKT 22-18 PHBZ/SN
TE Connectivity 1123721-2
Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG
TE Connectivity 1123721-1 (Cut Strip)
Heavy Duty Power Connectors EP CONN REC CONTACT Cut Strip of 100
TE Connectivity 1-1123722-8
Power to the Board PLUG HOUSING 8P
TE Connectivity 1-1123722-7
Power to the Board PLUG HOUSING 7P