UHV-233A

TDK
810-UHV-233A
UHV-233A

Mfr.:

Description:
Speciality Ceramic Capacitors D:34mm 30kVdc 700pF Z5T 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.56 £47.56
£40.23 £402.30
£36.39 £1,819.50
£35.65 £3,565.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
RoHS:  
700 pF
30 kVDC
Screw
26 mm (1.024 in)
High Voltage Ceramic Capacitors
Z5T
10 %
+ 10 C
+ 85 C
34 mm
UHV
Bulk
Brand: TDK
Capacitance - nF: 0.7 nF
Operating Temperature Range: + 10 C to + 85 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating DC: 30 kVDC
Part # Aliases: 60725ZT701K4FDA
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532909000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

UHV Ultra-High-Voltage Ceramic Capacitors

TDK UHV Ultra-High Voltage Ceramic Capacitors feature a rated voltage range of 20kV to 50kV, low ESR, low loss, and a low distortion factor. These capacitors use molded-type metal screw terminals for easy mounting as well as a high-reliability mold resin. TDK UHV Ultra-High Voltage Ceramic Capacitors are designed for high voltage power supplies/lasers. Typical applications include high-voltage power circuits, medical devices, lithography, and industrial analyzers.