RTW12-8R4

TDK-Lambda
967-RTW128R4
RTW12-8R4

Mfr.:

Description:
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.4A, 101W

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£233.95 £233.95
£229.53 £2,295.30

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Switching Power Supplies
RoHS:  
Switching Supplies
12 VDC
101 W
Open Frame
115 VAC to 230 VAC
8.4 A
Industrial
Chassis
52.07 mm (2.05 in)
98.044 mm (3.86 in)
35.052 mm (1.38 in)
RTW
Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RTW12-8R4
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99