MMZ0603D470ET000

TDK
810-MMZ0603D470ET000
MMZ0603D470ET000

Mfr.:

Description:
Ferrite Beads 47Ohm 25% 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,219

Stock:
27,219 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.158 £0.16
£0.122 £1.22
£0.112 £2.80
£0.104 £5.20
£0.097 £9.70
£0.089 £22.25
£0.077 £38.50
£0.07 £70.00
£0.063 £157.50
Full Reel (Order in multiples of 15000)
£0.063 £945.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MMZ-E
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
47 Ohms
200 mA
25 %
760 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead SMD for Signal Line
Part # Aliases: MMZ0603D470ET000 -
Unit Weight: 0.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

MMZ Chip Beads (SMD) for Signal Lines

TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.