MMZ0603A331ET000

TDK
810-MMZ0603A331ET000
MMZ0603A331ET000

Mfr.:

Description:
Ferrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,781

Stock:
25,781 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.225 £0.23
£0.169 £1.69
£0.144 £3.60
£0.125 £6.25
£0.112 £11.20
£0.094 £23.50
£0.085 £42.50
£0.072 £72.00
£0.067 £167.50
Full Reel (Order in multiples of 15000)
£0.067 £1,005.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MMZ-E
Chip Beads
SMD/SMT
0201 (0603 metric)
330 Ohms
220 mA
1 Ohms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 0.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.