CNC6P1X7R1H475K250AE

TDK
810-CNC6P1X7R1H475K2

CNC6P1X7R1H475K250AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 4.7uF 10% 106Mohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:

560 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.91 £0.91
£0.593 £5.93
£0.428 £42.80
£0.425 £212.50
Full Reel (Order in multiples of 1000)
£0.386 £386.00
£0.313 £626.00
£0.303 £1,515.00
£0.302 £3,020.00
£0.289 £7,225.00

Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
4.7 uF
50 VDC
X7R
10 %
1210
3225
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2.5 mm (0.098 in)
General Type MLCCs
CNC
Reel
Cut Tape
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: CNC6P1X7R1H475KT000A CNC6P1X7R1H475KT000A
Unit Weight: 100 mg