CC45SL3AD100JYGNA

TDK
810-CC45SL3AD100JYGN
CC45SL3AD100JYGNA

Mfr.:

Description:
Ceramic Disc Capacitors D: 5.5mm 1kV 10pF SL 5% LS:5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,996
Expected 14/10/2025
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.27 £0.27
£0.18 £1.80
£0.112 £11.20
£0.091 £45.50
£0.082 £82.00
£0.078 £156.00
£0.068 £340.00
£0.065 £650.00
£0.063 £1,575.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ceramic Disc Capacitors
RoHS:  
10 pF
1 kVDC
Radial
5 mm (0.197 in)
5.5 mm
Ceramic Disc Capacitors
5 %
- 25 C
+ 125 C
CC45
Bulk
Application: General Purpose
Brand: TDK
Lead Diameter: 0.6 mm
Lead Style: Vertical Kink
Operating Temperature Range: - 25 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: SL
Thickness: 5 mm
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 1 kV
Part # Aliases: CC45SL3AD100JYGNA CC45SL3AD100JYGNA9C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532249000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99