Z60-7-U

TDK-Lambda
967-Z607U
Z60-7-U

Mfr.:

Description:
Power Supplies - Bench Top 420W 0-60Vdc 0-7A 115-230VAC Progrmble

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,287.56 £1,287.56
10 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Bench Top
RoHS:  
REACH - SVHC:
DC Power Supplies
Programmable
85 VAC to 265 VAC
1 Output
0 VDC to 60 VDC
0 A to 7 A
420 W
LED, Dual 4 Digit
AC Supply Voltage: 85 VAC to 265 VAC
Brand: TDK-Lambda
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: Z+ Low Voltage
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: Z60-7-U
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TDK-Lambda

Z+ Series


967-Z1004U
967-Z2020U
967-Z3612U
967-Z607U
967-Z1004U


TDK-Lambda Z+ Series comes with a North American Line Cord. The
Z+ Series offers an universal input ready to function with a
simple cord change for countries outside of the US.
International cords sold separately.

Please contact a Mouser Technical Sales Representative for
further information.


5-0512-5

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TDK-LAMBDA