HFE2500-LAN

TDK-Lambda
967-HFE2500LAN
HFE2500-LAN

Mfr.:

Description:
Power Supplies - Rack Mount LAN Module for HFE2500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£557.22 £557.22
£536.43 £5,364.30
25 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
Industrial
HFE2500
Brand: TDK-Lambda
Mounting Style: Rack
Packaging: Bulk
Product: Accessories
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: HFE2500-LAN
Unit Weight: 226.346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

HFE 2500W Front End Power Supplies

TDK-Lambda HFE 2500W Front End Power Supplies are ideal for distributed power, hot-pluggable, and redundant power systems. HFE 2500W Series Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provide a well regulated DC output of 12V, 24V, or 48V. The 19" rack-mount enclosure allows as many as four supplies to be paralleled with automatic load-sharing to provide up to 9.5kW of output power.

HFE Front-End Power Supplies

TDK-Lambda HFE Power Supplies allow users to remotely program, measure, and check the status of power supplies via standard TCP/IP networks (LAN, WAN, and the Internet). The LAN option is designed to communicate with single or multiple supplies in a rack or multiple racks housing HFE power supplies. The user can install and remove the HFE LAN module without disrupting the operation of the HFE power supplies. A web browser can be used to operate the module via a built-in webpage server. TDK-Lambda HFE Power Supplies offer full remote programming functions.