CUS1200M-36

TDK-Lambda
967-CUS1200M-36
CUS1200M-36

Mfr.:

Description:
Power Supplies - Rack Mount AC-DC, Medical, 85-265V, 36V 33.3A, 1198W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£315.33 £315.33
£309.32 £3,093.20
100 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
1.1988 kW
85 VAC to 265 VAC
1 Output
36 VDC
33.3 A
Industrial
193 mm (7.598 in)
93 mm (3.661 in)
42.5 mm (1.673 in)
CUS1200M
Brand: TDK-Lambda
Dimensions: 193 mm x 93 mm x 42.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Rackmount Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
ECCN:
EAR99

CUS800M, CUS1000M, & CUS1200M AC-DC Power Supplies

TDK-Lambda CUS800M, CUS1000M, and CUS1200M AC-DC Power Supplies offer a compact design in a 171mm x 85mm x 42.5mm footprint and deliver up to 800W, 1000W, or 1200W power ratings. These power supplies feature medical certifications (2 x MOPP) required for B- and BF-type medical equipment. CUSxM power supplies have a leakage current of ≤0.250mA, nominal output voltages of 12V, 24V, 36V, and 48V, and efficiencies of up to 95.5%. The CUS800M, CUS1000M, and CUS1200M AC-DC power supplies include a variable speed cooling fan, 5V/2A standby voltage, remote on/off, and a power-good signal.