IAM-20680HV

TDK InvenSense
410-IAM-20680HV
IAM-20680HV

Mfr.:

Description:
IMUs - Inertial Measurement Units High Performance Automotive 6-Axis MotionTracking Device

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,144

Stock:
4,144 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.93 £11.93
£10.06 £50.30
£9.35 £93.50
£8.49 £212.25
£7.88 £394.00
£7.32 £732.00
£6.57 £3,285.00
£6.42 £6,420.00
Full Reel (Order in multiples of 5000)
£6.42 £32,100.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
SMD/SMT
LGA-16
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
4 mg
- 40 C
+ 125 C
- 500 mV
4 V
3.75 mA
Reel
Cut Tape
Brand: TDK InvenSense
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartAutomotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IAM-20680HV Motion Tracking Sensor

TDK InvenSense IAM-20680HV Motion Tracking Sensor is a 6-axis device for automotive non-safety applications that combines a 3-axis gyroscope and a 3-axis accelerometer. This sensor eliminates the qualification and system-level integration of discrete devices, guaranteeing optimal motion performance. The IAM-20680HV sensor is offered in a thin 3mm x 3mm x 0.75mm (16-pin LGA) package. The gyroscope has a programmable full-scale range of ±125dps, ±250dps, ±500dps, and ±1000dps. The accelerometer includes a user-programmable full-scale range of ±2g, ±4g, ±8g, and ±16g. This sensor features include on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and two programmable interrupts. The IAM-20680HV sensor is ideal for navigation systems, aiding in dead reckoning, lift gate motion detection, vision systems, car alarm, telematics, and insurance vehicle tracking.