LLCNA2012KKTR47MA

TAIYO YUDEN
963-LLCNA2012KKTR47M
LLCNA2012KKTR47MA

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,METAL HIGH CURRENT, 0.47uH20%,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.256 £0.26
£0.204 £2.04
£0.189 £4.73
£0.152 £15.20
£0.148 £37.00
£0.113 £113.00
Full Reel (Order in multiples of 3000)
£0.097 £291.00
£0.094 £564.00
£0.091 £819.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Multilayer Metal Power Inductor
0805 (2012 metric)
Shielded
470 nH
20 %
3.1 A
39 mOhms
4.9 A
- 40 C
+ 125 C
Standard
2 mm
1.25 mm
1 mm
Metal
LLCN
Reel
Cut Tape
MouseReel
Application: Medical Devices
Brand: TAIYO YUDEN
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Ultra-Compact, Low-Profile MCOIL™ Power Inductors

TAIYO YUDEN Ultra-Compact, Low-Profile MCOIL™ Power Inductors combine the advantages of both layered structures and metal materials through proprietary material and heat treatment technologies. Even with their ultra-compact and low-profile design, these modules offer low resistance and high current capabilities. Compared to ferrite products with the same inductance value, this series demonstrates approximately 53% lower resistance, 54% smaller case size, and about three times higher current capacity.

MCOIL™ Medical Metal Power Inductors

TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.