LEM2520T180J

963-LEM2520T180J
LEM2520T180J

Mfr.:

Description:
RF Inductors - SMD INDCTR STD WND 1008 18uH 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1008 (2520 metric)
18 uH
5 %
130 mA
4.8 Ohms
- 40 C
+ 105 C
18 MHz
Standard
2.5 mm
2 mm
1.8 mm
LE
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 123.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Taiyo Yuden (U.S.A.) Inc. hereby gives notice that the following
Axial Leaded Inductors,LEM 2520, LEMC2520 series will be
discontinued to all distributors in North and South America. The
orders will be accepted for these parts through July 31, 2012
for deliveries through September 30, 2012. Orders for these
components received after the issue date of this notice are
Non-Cancelable and Non-Returnable. Please consult a Mouser
Customer Service Representative for any questions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-5

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509520
ECCN:
EAR99