LBC2518T681KV

TAIYO YUDEN
963-LBC2518T681KV
LBC2518T681KV

Mfr.:

Description:
Power Inductors - SMD 1007 680uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.227 £0.23
£0.189 £1.89
£0.175 £4.38
£0.134 £13.40
£0.128 £32.00
£0.084 £84.00
Full Reel (Order in multiples of 2000)
£0.081 £162.00
£0.077 £308.00
£0.075 £750.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
1007 (2518 metric)
Unshielded
680 uH
10 %
20 mA
17 Ohms
- 40 C
+ 105 C
3 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Wirewound
LBC
Reel
Cut Tape
MouseReel
Application: High Current
Brand: TAIYO YUDEN
Case Code - in: 1007
Case Code - mm: 2518
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 65.038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99