EMK042B7471KC-W

TAIYO YUDEN
963-EMK042B7471KC-W
EMK042B7471KC-W

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE042SB7471KW RPLCMT PN 16V 470pF X7R 01005 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,201

Stock:
38,201 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 40000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.18 £0.18
£0.072 £0.72
£0.064 £6.40
£0.043 £21.50
£0.04 £40.00
£0.038 £95.00
£0.031 £775.00
Full Reel (Order in multiples of 40000)
£0.031 £1,240.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
470 pF
16 VDC
X7R
10 %
01005
0402
SMD/SMT
Standard
- 55 C
+ 125 C
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.2 mm (0.008 in)
General Type MLCCs
M
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Class: Class 2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 40000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Part # Aliases: MSASE042SB7471KWNA01 MLASE042SB7471KWNA01
Unit Weight: 5.511 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.