PJRAN2X1U01AUX

Switchcraft
502-PJRAN2X1U01AUX
PJRAN2X1U01AUX

Mfr.:

Description:
RCA Phono Connectors 2 POS RA PH JK R-W G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 941

Stock:
941 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.71 £2.71
£2.28 £22.80
£2.17 £54.25
£2.06 £103.00
£1.90 £190.00
£1.75 £441.00
£1.74 £876.96
£1.65 £1,663.20
£1.52 £3,830.40

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Female
PCB
Gold
Right Angle
Solder Pin
Red, White
Copper Alloy
2 x 1
PJRA
Brand: Switchcraft
Current Rating: 2 A
Insulator Colour: Red
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 252
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Unit Weight: 8.597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.