EHUSB31CFCM

Switchcraft
502-EHUSB31CFCM
EHUSB31CFCM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables EH Mini USB 3.1 C with 3' Cable Nickel

In Stock: 126

Stock:
126
Can Dispatch Immediately
On Order:
1
Expected 11/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.53 £23.53
£20.90 £209.00
£20.10 £502.50
£19.94 £997.00
£19.63 £1,963.00
£19.44 £4,860.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type C
24 Position
USB Type C
24 Position
Female / Male
3 ft
Black
Bulk
EH
Brand: Switchcraft
Current Rating: 5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.