12CL5MX

Switchcraft
502-12CL5MX
12CL5MX

Mfr.:

Description:
Circular DIN Connectors 5 PIN MALE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.58 £12.58
£10.71 £107.10
£9.60 £240.00
£9.09 £727.20
£8.84 £2,121.60

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
5 Contact
Tin
Cable Mount
Crimp
3 A
34 V
DIN
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 80
Subcategory: Circular Connectors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT