05GM3MX

Switchcraft
502-05GM3MX
05GM3MX

Mfr.:

Description:
Circular DIN Connectors 3 PIN MALE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.49 £9.49
£9.35 £93.50
£8.69 £217.25
£8.58 £2,145.00
£8.46 £4,230.00
£8.44 £8,440.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
3 Contact
Tin
Cable Mount
Crimp
3 A
34 V
DIN
Bulk
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT