SFUI016GJ1AE2TO-I-GS-2AP-STD

Swissbit
922-606298
SFUI016GJ1AE2TO-I-GS-2AP-STD

Mfr.:

Description:
Managed NAND 16GB USB FLASH DRIVE MODULE PSLC U-56 IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£70.16 £70.16
£64.72 £647.20
£62.59 £1,564.75
£61.01 £3,050.50
£59.94 £5,994.00

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
RoHS:  
U-56
eUSB
16 GB
PSLC
3.3 V, 5 V
- 40 C
+ 85 C
36.8 mm x 26.65 mm x 9.7 mm
Active Mode Current: 80 mA
Brand: Swissbit
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: everbit
Part # Aliases: 606298
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SWISSBIT