SFUI008GJ1AE1TO-I-DB-2A1-STD

Swissbit
922-606366
SFUI008GJ1AE1TO-I-DB-2A1-STD

Mfr.:

Description:
Managed NAND 8GB USB FLASH DRIVE MODULE SLC U-500 IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£110.58 £110.58
£101.92 £1,019.20
£98.54 £2,463.50
£96.06 £4,803.00
250 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Managed NAND
RoHS:  
U-500
eUSB
8 GB
SLC
3.3 V, 5 V
- 40 C
+ 85 C
36.8 mm x 26.65 mm x 9.7 mm
Active Mode Current: 80 mA
Brand: Swissbit
Interface Type: USB
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 606366
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

U-500 eUSB 3.1 Modules

Swissbit U-500 eUSB 3.1 Modules offer commercial and industrial temperature-grade SLC NAND Flash with the highest program erase cycles per block. The U-500 supplies various capacities in a 26.65mm x 36.8mm form factor with a 2.54mm or 2.00mm connector and keyed pin9. The Swissbit U-500 eUSB 3.1 Modules provide a sequential read up to 175MBytes/s and a sequential write up to 90MBytes/s.

FEATURED PRODUCTS
SWISSBIT