RG1608V-4420-C-T5

Susumu
754-RG1608V-4420CT5

RG1608V-4420-C-T5

Mfr.:

Description:
Thin Film Resistors - SMD 442 Ohm 0.25% 1/10W 5ppm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

 

Similar Products

Product Attribute Attribute Value
Susumu
Product Category: Thin Film Resistors - SMD
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Reel
Cut Tape
RG
442 Ohms
0.25 %
5 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
- 55 C
+ 155 C
AEC-Q200
100 mW (1/10 W)
100 V
Brand: Susumu
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Metal thin film chip resistors (Ultra-precision)
Unit Weight: 2 mg