PCMC104T-R68MN

Susumu
754-PCMC104T-R68MN
PCMC104T-R68MN

Mfr.:

Description:
Power Inductors - SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Choke
10 mm x 11.5 mm
680 nH
20 %
22 A
2.7 mOhms
Standard
10 mm
11.5 mm
4 mm
PCMC
Reel
Cut Tape
MouseReel
Application: Power
Brand: Susumu
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509520
ECCN:
EAR99