UB3C3-700

369-UB3C3700
UB3C3-700

Mfr.:
Sunon

Description:
Blowers & Centrifugal Fans Blower, 12x12x3mm, 3VDC, 2.67 L/min, 0.1W, 26/30cm dBA, 22.96"H2O, Vapo, IP55

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brushless Blower
DC
3 VDC
2.67 CFM (0.08 m3/min)
Vapo
26 dBA
15500 RPM
100 mW
12 mm
3 mm
3 mm
Thermoplastic (LCP) UL 94 V-0
Wire Leads - 2
Mighty Mini
IP55
Brand: Sunon
Pressure Type: 22.96 Pa
Product Type: Blowers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D01000911F-00
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier reports a Product Change as of production January 2019. The product will now feature a Tunnel Cushion. This is a mechanical modification and performance should remain the same although there will be a dimensional change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0119-12

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.