PF97331BX-B00U-A99

Sunon
369-PF97331BXB00UA99
PF97331BX-B00U-A99

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 97x95x33mm, 12VDC, 54.7CFM, 5.22"H2O, Ball, Wire, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
30
Expected 23/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.91 £23.91
£21.45 £214.50
£20.63 £515.75
£18.66 £895.68

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Blower
DC
12 VDC
54.7 CFM
Ball
63.2 dBA
6800 RPM
42 W
97 mm
33 mm
95 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 2
PF
Auto Restart
Brand: Sunon
Pressure Type: 5.22 in H2O
Product Type: Blowers
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D09028950G-02
Unit Weight: 184.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
MXHTS:
8414599999
ECCN:
EAR99