PE92252B2-000U-A99

369-PE92252B2000UA99
PE92252B2-000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 92x92x25mm, 24VDC, 70CFM, 0.3"H2O, Ball, Wire, Auto Restart

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
24 VDC
70 CFM (1.98 m3/min)
4200 RPM
Ball
45 dBA
4.32 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
PE
Brand: Sunon
Current Type: DC
Pressure Type: 0.3 in H2O
Product Type: DC Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D09025380G-02
Unit Weight: 103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99