MF60151V1-1B00U-A99

Sunon
369-MF60151V11B00U99

MF60151V1-1B00U-A99

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 60x60x15mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

160
Expected 28/10/2025

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.30 £10.30
£10.26 £102.60
£7.40 £185.00
£6.66 £333.00
£6.04 £604.00
£5.70 £1,140.00
£5.65 £3,390.00

Product Attribute Attribute Value
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Blower
DC
12 VDC
5.7 CFM (0.16 m3/min)
Vapo
32.8 dBA
4000 RPM
900 mW
60 mm
15 mm
60 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MF
Auto Restart
Brand: Sunon
Pressure Type: 0.46 in H2O
Product Type: Blowers
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D06091310G-00
Unit Weight: 36 g