CF2062HVL-1000U-999

Sunon
369-CF2062HVL100U999
CF2062HVL-1000U-999

Mfr.:

Description:
EC Fans EC Axial Fan, 60x60x25mm, 220-240VAC, Vapo Bearing, 2x Lead Wires, E06000110G-00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.27 £22.27
£20.34 £203.40
£19.56 £489.00
£18.28 £914.00
£16.87 £1,687.00
£16.60 £3,320.00
£16.47 £9,882.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
220 VAC to 240 VAC
Polybutylene Terephthalate (PBT)
Wire Leads - 2
CF
Bearing Type: Vapo
Brand: Sunon
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 200
Tradename: MagLev EC
Part # Aliases: E06000110G-00
Unit Weight: 76.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.