CDCH8D38/ANP-121KC

Sumida
851-CDCH8D38ANP121KC

CDCH8D38/ANP-121KC

Mfr.:

Description:
Power Inductors - SMD 120uH 0.42A SMD PWR IND UNSHIELD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

 

Similar Products

Product Attribute Attribute Value
Sumida
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Unshielded
120 uH
Standard
CDCH8D38/A
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT