SS-90000-011

Stewart Connector
530-SS-90000-011
SS-90000-011

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 8P8C Essential Jack Shielded Horizontal 15u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,429

Stock:
1,429 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.605 £0.61

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Through Hole
Right Angle
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Silver
Tab Down
Tray
Brand: Stewart Connector
Contact Plating: Gold
Dielectric Strength: 1.5 kV
Flammability Rating: UL94 V-0
Insulation Resistance: 1 GOhms
Mating Cycles: 750 Cycle
Mounting Direction: Horizontal
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1470
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Essential Modular Jacks

Stewart Connector / Cinch Essential Modular Jacks include both right-angle and vertical through-hole mount options for 4-, 6-, and 8-position jacks. These modular jacks support the transmission of Gigabit Ethernet signals targeted to routers, switches, and hubs. Stewart Connector / Cinch Essential Modular Jacks are ideal for common modular jack applications such as data centers, consumer products, standard office equipment, and telecom.