SS-53200-002

Stewart Connector
530-SS-53200-002
SS-53200-002

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI 2.1 Jack Right Angle Without Flange -20C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.849 £1,698.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI 2.1 Jack Connectors
Female
Right Angle
19 Position
Solder Pin
Gold
Copper Alloy
Through Hole
SS-53200
Bulk
Brand: Stewart Connector
Color: Black
Contact Rating: 500 mA
Insulation Resistance: 10 MOhms, 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Brass
Factory Pack Quantity: 2000
Subcategory: Audio & Video Connectors
Voltage Rating: 40 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

SS-53000 Series HDMI Connectors

Stewart Connector / Cinch SS-53000 Series HDMI Connectors support standard, enhanced, or high-definition video plus multi-channel audio on a single cable. These High Definition Multimedia Interface (HDMI) Connectors from Stewart Connector / Bel are available in the right-angle mount and vertical mount. This HDMI technology is an industry-supported standard that combines video and audio into a single digital interface used in many audio-visual technologies. The SS-53000 series features high-temperature plastic with UL94V-0 rating and type-A interface with 30 micro inches of gold on contacts. These HDMI offers HDMI 1.4 and 2.1 performance and operate at -20°C to +85°C. The SS-53000 series is ideal for use in HD televisions, gaming applications, screens and displays, set-top boxes, GPS devices, and IoT applications.