SS-53000-003

Stewart Connector
530-SS-53000-003
SS-53000-003

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI Connector Vertical With Flange -20C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,099

Stock:
1,099 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.969 £0.97
£0.882 £8.82
£0.834 £20.85
£0.796 £39.80
£0.759 £75.90
£0.705 £176.25
£0.672 £336.00
£0.622 £696.64
£0.563 £1,261.12

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Straight
PC Pin
Gold
Copper Alloy
PCB Mount
SS-53000
Tray
Brand: Stewart Connector
Color: Black
Contact Rating: 500 mA
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1120
Subcategory: Audio & Video Connectors
Voltage Rating: 40 V
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SS-53000 Series HDMI Connectors

Stewart Connector / Cinch SS-53000 Series HDMI Connectors support standard, enhanced, or high-definition video plus multi-channel audio on a single cable. These High Definition Multimedia Interface (HDMI) Connectors from Stewart Connector / Bel are available in the right-angle mount and vertical mount. This HDMI technology is an industry-supported standard that combines video and audio into a single digital interface used in many audio-visual technologies. The SS-53000 series features high-temperature plastic with UL94V-0 rating and type-A interface with 30 micro inches of gold on contacts. These HDMI offers HDMI 1.4 and 2.1 performance and operate at -20°C to +85°C. The SS-53000 series is ideal for use in HD televisions, gaming applications, screens and displays, set-top boxes, GPS devices, and IoT applications.