SS-12000-009

Stewart Connector
530-SS-12000-009
SS-12000-009

Mfr.:

Description:
Circular Metric Connectors M12 A-Code Connector Male Front Panel Mount Receptacle with 0.5M Leads 4 Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.11 £1,422.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Through Hole
A Coded
4 A
250 VAC, 250 VDC
IP67
M12 A-Code
Body Style: Straight
Brand: Stewart Connector
Contact Gender: Pin (Male)
Contact Plating: Gold
Diameter: 8.3 mm
Gender: Male
Housing Material: Thermoplastic (TP)
Insert/Contact Gender: Pin
Mounting Style: Panel Mount
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030

M12 A-Code Circular Connectors

Stewart Connector/Cinch M12 A-code Connectors include both male and female panel-mount receptacles and field-terminated plug options. The four- or five-pin option connectors are ideal for use in industrial automation, outdoor applications, measurement and control, agriculture, and more. A-Coding (or keying) within the M12 series prevents mismatching with other M12 coding/keying options. The Stewart Connector/Cinch M-12 A-code connectors have an IP67 rating when installed, allowing a reliable connection in an industrial environment. IDC and soldering termination options offer quick and easy installations, replacements, or upgrades.