SC-4CCK010M

Stewart Connector
530-SC-4CCK010M
SC-4CCK010M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 4.0 Cable Assembly Type C to Type C 1m

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.78 £21.78
£18.73 £187.30

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 4.0
USB Type C
12 Position
USB Type C
12 Position
Male / Male
1 m
Black
48 V
Brand: Stewart Connector
Current Rating: 5 A
Insulation Resistance: 2 MOhms
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB Type-C Cable Assemblies

Stewart Connector / Cinch USB Type-C™ Cable Assemblies deliver USB 4.0, 3.2, 3.1, 3.0, and 2.0 performance with a variety of connector ends. The assemblies are offered in 1m and 2m lengths and feature a PVC cable jacket. These backward-compatible cable assemblies are fully shielded and designed to simplify the number of ports required to provide data and power over one cable assembly. Stewart Connector / Cinch USB Type-C Cable Assemblies include a nickel-plated shell, an overmolded design to increase strain relief, and plug-and-play capability that allows for hot-pluggable insertion and ejection.