SC-2ADK010F

Stewart Connector
530-SC-2ADK010F
SC-2ADK010F

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 Type-A to Round Cable End 10ft

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.54 £3.54
£3.53 £35.30
£3.30 £82.50
£2.87 £143.50
£2.75 £275.00
£2.66 £798.00
£2.52 £1,512.00
£2.45 £2,572.50
£2.39 £6,094.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
No Connector
Male
28 AWG, 24 AWG
10 ft
Black
Brand: Stewart Connector
Data Rate: 480 Mb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Unit Weight: 124.829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB 2.0 Type A to Round Cable End Connector

Stewart Connector / Cinch USB 2.0 Type A to Round Cable End Connector can deliver up to 480Mbps transfer speeds and is RoHS compliant. The shielded cable design allows power to be supplied over a communication signal and the plug and play capability allows for hot pluggable insertion and ejection. Stewart Connector / Cinch USB 2.0 Type A to Round Cable End Connector is ideal for POS equipment, game ports, laptops, desktop computers, and consumer applications.