PC-BCK002F

Stewart Connector
530-PC-BCK002F
PC-BCK002F

Mfr.:

Description:
Test Equipment Power Cords Power Supply Cord IEC-60320-C20 to IEC-60320-C13 2ft 14 AWG Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.52 £5.52
£4.70 £47.00
£4.40 £110.00
£4.19 £209.50
£3.95 £474.00
£3.63 £871.20
£3.51 £2,106.00
£3.36 £3,628.80

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Test Equipment Power Cords
RoHS:  
North America
AC Power Cord
IEC-320-C13
IEC-320-C20
14 AWG
2 ft
15 A
250 VAC
Unshielded
Black
Brand: Stewart Connector
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Factory Pack Quantity: 120
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

PC-BCK AC Power Cords

Bel PC-BCK AC Power Cords include a C13 end that connects to the male C14 power cord plug and a C20 end that mates with a C19 receptacle. These power cords feature a 15A current rating, 250VAC voltage rating, and a 10% RH to 85% RH humidity range. The PC-BCK power cords operate from -20°C to 60°C temperature range and are available in 2ft, 3ft, 5ft, 6ft, and 10ft lengths. These power cords are ideal for replacing damaged or missing power cords. Typical applications include computers, scanners, and monitors.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS