BM-MARM003F

Stewart Connector
530-BM-MARM003F
BM-MARM003F

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 3FT

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.77 £28.77
£25.56 £255.60
£24.56 £736.80
£23.54 £1,412.40
£22.78 £2,391.90
£22.09 £5,632.95

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
914.4 mm (36 in)
Blue
X Coded
IP67
Brand: Stewart Connector
Housing Material: Thermoplastic (TP)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: M12 X-Code
Shielding: Shielded
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

M12 X-Code Cable Assemblies

Stewart Connector / Cinch M12 X-Code Cable Assemblies provide reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT. These shielded cable assemblies are rated IP67 and offer Cat6a performance. The cable assemblies feature a TPE cable jacket to add to their robust nature. Multiple cable lengths are available and range from 3ft to 30ft. Stewart Connector / Cinch M12 X-Code Cable Assemblies are designed for factories and industrial environments.