BM-MAMM007F

Stewart Connector
530-BM-MAMM007F
BM-MAMM007F

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-Code Male Plug to M12 X-Code Male Plug Cat6a Cable Assembly TPE Jacket 7FT

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£50.70 £50.70
£41.49 £414.90
£40.26 £1,207.80

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
M12
8 Position
M12
8 Position
Male / Male
2.13 m (6.988 ft)
Blue
X Coded
IP67
Brand: Stewart Connector
Housing Material: Thermoplastic (TP)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: M12 X-Code
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 X-Code Cable Assemblies

Stewart Connector / Cinch M12 X-Code Cable Assemblies provide reliable, high-performance connections for Modbus, Ethernet, PROFINET, and EtherCAT. These shielded cable assemblies are rated IP67 and offer Cat6a performance. The cable assemblies feature a TPE cable jacket to add to their robust nature. Multiple cable lengths are available and range from 3ft to 30ft. Stewart Connector / Cinch M12 X-Code Cable Assemblies are designed for factories and industrial environments.