BC-4D4D015F

Stewart Connector
530-BC-4D4D015F
BC-4D4D015F

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DisplayPort 1.4 Cable, 15FT

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.46 £20.46
£17.14 £171.40
£16.31 £326.20
£15.84 £950.40
£15.29 £1,529.00
£14.29 £3,715.40
£14.23 £7,115.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Video Extension Cable
DisplayPort
DisplayPort
15 ft
Black
BC-4D
Brand: Stewart Connector
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

DisplayPort Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions DisplayPort Cable Assemblies feature gold-plated connectors that decrease the possibility of corrosion and improve signal transmissions. These cable assemblies include a transparent dust cover and PE inside molding. The connectors are designed with gold flash shell plating. Stewart/Cinch DisplayPort Cable Assemblies function with 10MΩ minimum insulation resistance and undergo 100% open, short, and continuity wire tests.