940-SP-361010-RMK4R-A161

Stewart Connector
530-940SP361010RA161
940-SP-361010-RMK4R-A161

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug Standard 10P 10C Shielded .032-.038 Conductors RMK4R-Keyed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,290

Stock:
2,290 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.58 £1.58
£1.37 £13.70
£1.30 £32.50
£1.23 £123.00
£1.15 £287.50
£0.89 £445.00
£0.834 £4,170.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ50
10P10C
Shielded
Cable Mount
Straight
IDC
Clear
User Selectable
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Snap In
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 10 Contact
Number of Ports: 1 Port
Number of Positions: 10 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99