940-SP-360808-A217

Stewart Connector
530-940-SP360808A217
940-SP-360808-A217

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug Standard 8P 8C Shielded .032-.038 Conductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,279

Stock:
8,279 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.13 £1.13
£0.856 £8.56
£0.766 £76.60
£0.625 £312.50
£0.575 £575.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
8P8C
Shielded
Cable Mount
Straight
IDC
Clear
User Selectable
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Coupling Mechanism: Snap In
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99