940-SP-301010R-K2

Stewart Connector
530-940SP301010RK2
940-SP-301010R-K2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug Standard 10P 10C Unshielded .032-.038 Conductors K2-Keyed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,857

Stock:
3,857 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.19 £1.19
£1.04 £10.40
£0.978 £24.45
£0.934 £93.40
£0.856 £214.00
£0.66 £330.00
£0.601 £601.00
£0.596 £1,192.00
£0.594 £2,970.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ50
1x1
10P10C
Unshielded
Cable Mount
Straight
IDC
-
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 10 Contact
Number of Ports: 1 Port
Number of Positions: 10 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536901000
BRHTS:
85366990
ECCN:
EAR99

Modular Plugs

Stewart Connector / Cinch Modular Plugs feature shielded and unshielded Cat 6a plugs with wire management systems to provide the reliable patch cord assemblies required in 10GBase-T applications. The modular plugs with slimline boots and latch protection are designed for high-density Gigabit Ethernet devices. Stewart Connector / Cinch also offers numerous modular plugs with keying for use in proprietary communications systems where plug-to-jack mating needs to be controlled. Stewart Connector / Bel Modular Plugs are designed to exceed appropriate TIA-568 and IEC 60603-7 mechanical and electrical performance specifications.