2905090-02

Stewart Connector
530-2905090-02
2905090-02

Mfr.:

Description:
Other Tools Qwik RJ45 Replacement Trim Blades for Termination Tool

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.72 £268.60
£52.00 £520.00
£49.80 £1,245.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Other Tools
RoHS:  
Accessories
Replacement Blade
Termination Tool
Brand: Stewart Connector
Description/Function: Qwik RJ45 Replacement Trim Blades for Termination Tool
Product Type: Hand Tools
Series: QWIK
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Qwik RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8466100110
TARIC:
8466940000
ECCN:
EAR99

Qwik RJ45™ Cat6/Cat5E Modular Plugs

Stewart Connectors / Cinch Qwik RJ45™ Cat6 and Cat5E Modular Plugs reduce assembly time and improve termination quality in the field. These plugs have a CAT5E and CAT6 performance rating and feature a design to terminate 24AWG and 26AWG conductors. Stewart Connectors / Cinch  Qwik RJ45 Modular Plugs eliminate the pre-trim step needed to assemble traditional RJ45 Modular Plugs, reducing termination time.